さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥79.41 (¥87.351) |
| 50+ | ¥50.73 (¥55.803) |
| 250+ | ¥46.68 (¥51.348) |
| 500+ | ¥41.17 (¥45.287) |
| 1000+ | ¥35.66 (¥39.226) |
| 2000+ | ¥34.95 (¥38.445) |
製品情報
製品概要
RLP73K3AR62JTE is a type RL73 series SMD low ohmic current sense resistor. It offers this thick film chip resistor for current sensing positions. It has a special metal glaze resistive element, noble metal terminals and a nickel barrier layer beneath the matte Sn finish to prolong terminal life. Following the developments by semiconductor manufacturers in the production of a range of IC's for battery charge management and low voltage power supplies, it satisfies the demand for a low ohmic shunt resistor to act as a current sensor. Application includes communications, audio, automotive, low voltage power supplies and power management applications.
- Ideal for current detection, noble metal terminations
- Terminal finish electroplated 100% matte Sn
- 2512 size, ±200 TCR (PPM/°C), 2W power rating
- R10 to R91 resistance range
- 14.1A maximum operating current
- 2000 TG packaging
- Maximum operating temperature range from -55°C to +155°C
- Dimension (L x W x T) is 6.35±0.20mm x 3.15±0.15mm x 0.74±0.10mm
技術仕様
0.62ohm
2512 [6432 メトリック]
± 5%
± 200ppm/°C
3.15mm
-55°C
-
RLP73 Series
2W
厚膜
6.35mm
0.74mm
155°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書