1,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,799.51 (¥1,979.461) |
| 10+ | ¥1,410.94 (¥1,552.034) |
| 25+ | ¥1,313.72 (¥1,445.092) |
| 100+ | ¥1,206.94 (¥1,327.634) |
| 300+ | ¥1,147.35 (¥1,262.085) |
| 500+ | ¥1,125.32 (¥1,237.852) |
| 1000+ | ¥1,100.06 (¥1,210.066) |
製品情報
製品概要
MAX22502EATC+ full-duplex, ESD-protected, RS-485/ RS-422 transceiver is optimized for high-speed (up to 100Mbps) communication over long cables. This transceiver features larger receiver hysteresis for high noise rejection and improved signal integrity. Integrated preemphasis circuitry extends the distance, and increases the data rate, of reliable communication by reducing inter-symbol interference (ISI) caused by long cables when supplied with 5V. Integrated hot-swap protection and a fail-safe receiver ensure a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). The MAX22502E is available in a 12-pin TDFN-EP (3mm x 3mm) package and operates over the -40°C to +125°C ambient temperature range. Typical applications include motion control, encoder interfaces, field bus networks, industrial control systems and backplane busses.
- High-speed operation over long distances
- Integrated preemphasis extends cable length
- High receiver sensitivity and wide receiver bandwidth
- Symmetrical receiver thresholds
- Integrated protection increases robustness
- Driver outputs are short-circuit protected
- 3V to 5.5V supply range
- Low voltage logic supply down to 1.6V
- Low 5μA (max) shutdown current
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
RS422 / RS485 トランシーバ
1レシーバー
全二重方式
3V
TDFN-EP
-
オープン, ショート
125°C
-
0
0
1
100Mbps
5.5V
12ピン
±6 kV (端子), ±7 kV (エア ギャップ), ±15 kV (HBM)
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書