再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥453.7 (¥499.07) |
| 10+ | ¥338.17 (¥371.987) |
| 50+ | ¥292.12 (¥321.332) |
| 100+ | ¥277.85 (¥305.635) |
| 250+ | ¥262.79 (¥289.069) |
| 500+ | ¥253.72 (¥279.092) |
| 2500+ | ¥238.36 (¥262.196) |
製品情報
製品概要
The MAX5388NAUB+ is a dual, 256 tap, volatile, low voltage linear taper digital potentiometer in 10 pin µMAX package. This device provides a low 35ppm/°C end to end temperature coefficient and features an SPI interface. The small package size, low supply voltage, low supply current and automotive temperature range of the MAX5388 make the devices uniquely suitable for the portable consumer market and battery backup industrial applications. It includes one digital potentiometer in a voltage divider configuration and one digital potentiometer in a variable resistor configuration. Ideally used at low voltage battery applications, portable electronics, mechanical potentiometer replacement, offset and gain control and adjustable voltage references/linear regulators.
- Single supply range from 2.6V to 5.5V
- Operating temperature range from -40°C to 125°C
- 100Kohm end to end resistance
- Dual, 256-tap, linear taper positions
- Low (<lt/> 1μA) quiescent supply current
- SPI compatible interface
- Power-on sets wiper to midscale
- ±5ppm/°C ratiometric resistor tempco
- Full scale error of -0.25LSB and zero-scale error of +0.25LSB
- 75KHz -3dB bandwidth, -90dB crosstalk
- Adjustable Voltage References/Linear Regulators; Low-Voltage Battery Applications;
- Mechanical Potentiometer Replacement; Offset and Gain Control; Portable Electronics
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
100kohm
SPI
± 25%
5.5V
10ピン
35ppm/°C
125°C
-
0
デュアル
リニア
2.6V
µMAX
256
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書