さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,307.62 (¥1,438.382) |
| 10+ | ¥1,012.56 (¥1,113.816) |
| 25+ | ¥938.96 (¥1,032.856) |
| 100+ | ¥857.96 (¥943.756) |
| 250+ | ¥819.35 (¥901.285) |
| 500+ | ¥796.08 (¥875.688) |
| 2500+ | ¥776.93 (¥854.623) |
製品情報
製品概要
The MAX942AUA+T is a low power, 3V/5V, rail to rail, single supply comparator in 8 pin µMAX package. This dual high speed comparator optimized for systems powered from a 3V or 5V supply and it has a propagation delay of 80ns, supply current of only 350µA per comparator. The input common mode range of the device extends beyond both power supply rails and the output pull to within 0.4V of either supply rail without external pull-up or pull down circuitry, making device ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short circuit fault condition to either rail, internal hysteresis ensures clean output switching even with slow moving input signals. The device is used in 3V/5V systems, battery powered systems, threshold detectors/discriminators, line receivers, zero crossing detectors and sampling circuits.
- Positive supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low offset voltage is 1mV
- Output swing 200mV of power rails, input bias current of 150nA
- Rail to rail input voltage range, input offset current of 10nA
- CMOS/TTL compatible outputs
- Maximum common mode rejection ratio of comparator is 800μV/V
- Maximum power supply rejection ratio of comparator is 350μV/V
- Maximum power dissipation per comparator is 3.6mW
- 3V/5V Systems; Battery-Powered Systems; Line Receivers; Sampling Circuits; Threshold Detectors/Discriminators; Zero-Crossing Detectors
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
高速
-
µMAX
プッシュ プル
表面実装
125°C
-
0
µMAX
2 x コンパレータ
2チャネル
2.7V ~ 5.5V
8ピン
単一電源
-40°C
-
0
-
プッシュ プル
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書