さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,332.47 (¥1,465.717) |
| 10+ | ¥1,036.1 (¥1,139.71) |
| 25+ | ¥961.83 (¥1,058.013) |
| 100+ | ¥880.24 (¥968.264) |
| 250+ | ¥841.34 (¥925.474) |
| 500+ | ¥817.9 (¥899.69) |
| 2500+ | ¥798.6 (¥878.46) |
製品情報
製品概要
The MAX9172EKA+T is a dual LVDS line receiver with in-path fail-safe circuitry in 8 pin SOT-23 package. This low voltage differential signalling (LVDS) receiver is designed for high speed applications requiring minimum power consumption, space and noise. It supports switching rates exceeding 500Mbps while operating from a single 3.3V supply. This device has in-path fail-safe that is compatible with in-path fail-safe receivers such as DS90LV018A and DS90LV028A. It conforms to the ANSI TIA/EIA-644 LVDS standard and converts LVDS to LVTTL/LVCMOS compatible outputs. A fail-safe feature sets outputs high when the inputs are undriven and open, terminated, or shorted. Typical applications include multipoint backplane interconnect, laser printers, digital copiers, cellular phone base stations, LCD displays, network switches/routers and clock distribution.
- Input accepts LVDS and LVPECL
- Fail-safe circuitry sets output high for open, undriven shorted or undriven terminated output
- Flow through pin-out simplifies PCB layout
- 500Mbps data rate
- 3.3V supply voltage, low power dissipation
- Supply current is 7mA
- Maximum operating frequency is 300MHz (VOL(MAX) = 0.4V, VOH(MIN) = 2.7V, 40% <lt/> duty cycle <lt/> 60%)
- Operating temperature range from -40°C to +85°C
- Cellular Phone Base Stations; Clock Distribution; Digital Copiers; Laser Printers; LCD Displays; Multipoint Backplane Interconnect; Network Switches/Routers
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
LVDS ライン レシーバー
0
3V
SOT-23
LVDS, LVPECL
2bit
-
0
-40°C
85°C
3.6V
8ピン
LVCMOS, LVTTL
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書