さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,099.55 (¥1,209.505) |
| 10+ | ¥962.1 (¥1,058.31) |
| 25+ | ¥797.17 (¥876.887) |
| 100+ | ¥714.7 (¥786.17) |
| 250+ | ¥659.73 (¥725.703) |
| 500+ | ¥632.12 (¥695.332) |
| 2500+ | ¥618.32 (¥680.152) |
製品情報
製品概要
The MAX850ESA+T is a low noise, regulated, negative charge pump power supply for GaAsFET bias in 8 pin NSOIC package. This low cost device is ideal for biasing GaAsFETs in cellular telephone transmitter amplifiers. The applied input voltage (VIN) is first inverted to a negative voltage at NEGOUT by a capacitive charge pump. This voltage is then regulated by an internal linear regulator and appears at OUT. The minimum (most negative) output voltage achievable is inverted positive voltage, plus the 1V required by post regulator. It offer both preset (-4.1V) and adjustable (-0.5V to -9V) output voltages. An internal linear regulator reduces output voltage ripple to 2mVp-p. This low noise, inverting power supply is ideal for biasing GaAsFETs in cellular telephone transmitter amplifiers. It is also used in negative regulated power supplies, wireless data loggers, continuously adjustable GaAsFET bias and LCD bias contrast control.
- Input voltage range from 4.5V to 10V
- Operating temperature range from -40°C to +85°C
- Charge pump switching frequency of 100KHz
- Logic level shutdown mode, 1µA maximum over temperature
- Output current is 5mA
- Maximum supply current is 3mA
- Maximum VOUT load regulation is 8mV/mA at VFB = 0V
- Input capacitance of 10pF
- Cell Phones; Continuously Adjustable GaAsFET Bias; LCD-Bias Contrast Control;
- Negative Regulated Power Supplies; Personal Communicators, PDAs; Wireless Data Loggers
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
NSOIC
5mA
-500mV
5V
反転
-40°C
-
0
8ピン
-4.1V
-9V
10V
表面実装
85°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書