さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥565.5 (¥622.05) |
| 10+ | ¥425.02 (¥467.522) |
| 25+ | ¥390.06 (¥429.066) |
| 100+ | ¥351.62 (¥386.782) |
| 250+ | ¥333.28 (¥366.608) |
| 500+ | ¥322.23 (¥354.453) |
| 2500+ | ¥313.13 (¥344.443) |
製品情報
製品概要
The MAX6386XS26D2+T is a single low voltage, low power microprocessor (µP) reset circuit in 4 pin SC-70 package. This microprocessor (µP) supervisory circuit monitors power supply voltage ranging from +1.8V to +5V while consuming only 3µA of supply current at +1.8V. Whenever VCC falls below the factory-set reset thresholds, the reset output asserts and remains asserted for a minimum reset timeout period after VCC rises above the reset threshold. It has an open-drain active-low reset output and debounced manual reset input (with internal pull-up resistor). Typical application includes computers, controllers, intelligent instruments, critical microprocessor (µP) and microcontroller (µC) power monitoring, portable/battery powered equipment and dual voltage systems.
- Operating voltage range from 1V to 5.5V, VCC supply current is 7µA at VCC = 5.5V, no load
- Operating temperature range from -40°C to 125°C
- Reset threshold voltage is 2.63V
- ±2.5% reset threshold accuracy over temperature (-40°C to +125°C)
- Maximum reset timeout delay is 20ms
- Reset output state is valid to VCC = 1V
- Negative going VCC transient immunity
- Low power consumption of 6µA at +3.6V and 3µA at +1.8V
- Reset threshold tempco is 60ppm/°C, VCC to reset delay is 35µs
- Computers; Controllers; Critical µP and µC Power Monitoring; Dual Voltage Systems; Intelligent Instruments; Portable Battery-Powered Equipment
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
1モニター
5.5V
SC-70
表面実装
-40°C
-
0
-
2.63V
2.63V
1V
マニュアル, アクティブ ロー, オープン ドレイン
4ピン
20ms
125°C
-
0
SC-70
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書