さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥506.46 (¥557.106) |
| 10+ | ¥418.52 (¥460.372) |
| 25+ | ¥396.26 (¥435.886) |
| 100+ | ¥372.89 (¥410.179) |
| 250+ | ¥353.96 (¥389.356) |
| 500+ | ¥345.79 (¥380.369) |
| 2500+ | ¥341.7 (¥375.87) |
製品情報
製品概要
The MAX6315US29D2+T is a low power, open drain CMOS microprocessor (µP) reset circuit in 4 pin SOT-143 package. This supervisory circuit is designed to monitor power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments. The MAX6315 also provides a debounced manual reset input. This device performs a single function that is it asserts a reset signal whenever VCC supply voltage falls below preset threshold or whenever manual reset is asserted. Reset remains asserted for an internally programmed interval (reset timeout period) after VCC has risen above the reset threshold or manual reset is deasserted. The open drain RESET(active-low) output of MAX6315 can be pulled-up to a voltage higher than VCC. It is used in Pentium II™ computers, controllers, critical µP/µC power monitoring, controllers and intelligent instruments and automotive.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to +125°C
- Ensures reliable system operation with minimal power consumption
- Immune to short VCC transients
- Pin compatible with MAX811 device
- VCC supply current of 5μA (VCC = 5.5V, no load, -40°C to +85°C)
- Reset timeout period of 28ms and threshold voltage of 2.93V
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
1モニター
5.5V
SOT-143
表面実装
-40°C
-
0
-
2.93V
2.93V
1V
マニュアル, アクティブ ロー, オープン ドレイン
4ピン
28ms
125°C
-
0
SOT-143
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書