さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,028.67 (¥2,231.537) |
| 10+ | ¥1,594.91 (¥1,754.401) |
| 50+ | ¥1,421.07 (¥1,563.177) |
| 100+ | ¥1,367.22 (¥1,503.942) |
| 250+ | ¥1,310.37 (¥1,441.407) |
| 500+ | ¥1,276.12 (¥1,403.732) |
| 1000+ | ¥1,247.92 (¥1,372.712) |
製品情報
製品概要
The MAX5722AUA+ is a 12bit, low power, dual, voltage output DAC with serial interface in 8 pin µMAX package. This dual buffered DAC consumes 112µA supply current, DAC outputs employ on-chip precision output amplifiers that swing Rail to Rail® and the reference input accepts a voltage range from 0 to VDD. In power-down, the reference input is high impedance, further reducing system's total power consumption. The on-chip power-on reset (POR) circuit resets DAC outputs to zero and loads output with a 100Kohm resistor to ground. This provides additional safety for applications that drive valves or other transducers that need to be off on power-up. Device is used in automatic tuning, gain and offset adjustment, power amplifier control, process control I/O boards, battery-powered instruments and VCO control.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +125°C
- Ultra low power consumption of 135µA at VDD = +5.5V
- 0.3µA power down current
- Safe power-up reset to zero volts at DAC output
- Three software selectable power-down impedances (100Kohm, 1Kohm and Hi-Z)
- Fast 20MHz, 3 wire SPI, QSPI and MICROWIRE compatible serial interface
- Schmitt-triggered logic inputs for direct interfacing to opt couplers
- Maximum INL is ±16LSB and maximum DNL is ±1LSB at monotonic
- Automatic Tuning; Battery-Powered Instruments; Gain and Offset Adjustment; Power Amplifier Control; Process-Control I/O Boards; VCO Control
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
12bit
SPI
µMAX
シリアル
125°C
-
0
-
2.7V ~ 5.5V
8ピン
-40°C
Dual 12-Bit Voltage Output DACs
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書