さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,883.99 (¥3,172.389) |
| 10+ | ¥2,523.35 (¥2,775.685) |
| 25+ | ¥2,368.75 (¥2,605.625) |
| 100+ | ¥2,291.46 (¥2,520.606) |
| 250+ | ¥2,214.17 (¥2,435.587) |
| 1000+ | ¥2,165.18 (¥2,381.698) |
製品情報
製品概要
The MAX563CWN+T is a 3.3V powered, EIA/TIA-562 dual transceiver with receivers active in shutdown mode in 18 pin WSOIC package. It implements EIA/TIA-562 standard and communicates with RS232 transceivers, yet consumes far less power. Ideal for battery powered, hand held computers. It provides 116Kbps data rate while maintaining ±3.7V EIA/TIA-562 signal levels which makes it compatible with LapLink™ software. An on-board charge pump converts 3.3V supply to ±6.6V needed to produce the EIA/TIA-562 output voltage levels. The receivers remain active to continuously monitor signals from external devices when charge pumps and transmitters are shut down to save power. The two receiver's outputs can be enabled and disabled independently of shutdown function to allow two ports generally of different types to be wire-OR connected at the UART.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to +70°C
- Provides interoperability with RS232
- Two EIA/TIA-562 drivers and two EIA/TIA-562 receivers
- Low power shutdown mode with 10μA maximum shutdown current
- Three state TTL/CMOS receiver outputs
- VCC supply current of 3mA (no load) and 8mA (RL = 3Kohm on both outputs, inputs static)
- Transition slew rate of 6V/μs
- Requires four 0.1μF charge pump capacitors and bypass capacitor of similar size
- Bar-Code Scanners; Battery-Powered Applications; Handy Terminals; Notebook and Palmtop Computers
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
RS232 トランシーバ
2
116Kbps
3.6V
18ピン
-
0°C
-
0
2レシーバー
-
3V
WSOIC
-
-
70°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書