さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,038.84 (¥1,142.724) |
| 10+ | ¥803.79 (¥884.169) |
| 25+ | ¥718.69 (¥790.559) |
| 100+ | ¥680.1 (¥748.11) |
| 250+ | ¥675.66 (¥743.226) |
| 500+ | ¥673.43 (¥740.773) |
| 2500+ | ¥671.2 (¥738.32) |
製品情報
製品概要
The MAX5451EUD+T is a dual, 256-tap, up/down interface digital potentiometer in 14 pin TSSOP package. It has two 3-terminal potentiometers. This device consists of two fixed resistors each with 256 digitally-controlled wiper contacts. The convenient power-on reset (POR) sets the wiper to midscale position at power-up and the easy to use up/down interface allows glitchless switching between resistor taps. Six inputs control the 14-pin MAX5451 potentiometers. It is ideally used in adjustable gain circuit requiring low-temperature drift. Typical applications include mechanical potentiometer replacement, low-drift programmable-gain amplifier (PGA), volume control, LCD screen adjustment, adjustable voltage references, adjustable linear regulators, programmable filters, delays, time constants and impedance matching.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +85°C
- Ultra low supply current of 0.1µA
- Power-on reset sets wiper to midscale (position 127)
- Glitchless switching between resistor taps
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric temperature coefficient of 5ppm/°C
- Adjustable Linear Regulators; Adjustable Voltage Reference; Impedance Matching; LCD Screen Adjustment; Low-Drift Programmable-Gain Amplifier (PGA);
- Mechanical Potentiometer Replacement; Programmable Filters, Delays, Time Constants; Volume Control
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10kohm
アップ, ダウン
± 25%
5.5V
14ピン
35ppm/°C
85°C
-
0
デュアル
リニア
2.7V
TSSOP
256
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書