さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥981.74 (¥1,079.914) |
| 10+ | ¥886.01 (¥974.611) |
| 25+ | ¥819.23 (¥901.153) |
| 100+ | ¥814.78 (¥896.258) |
| 250+ | ¥808.1 (¥888.91) |
| 500+ | ¥771.31 (¥848.441) |
| 2500+ | ¥762.9 (¥839.19) |
製品情報
製品概要
The MAX4889AETO+T is a 5Gbps PCI Express® (PCIe) passive switch in 42 pin TQFN package. This high speed passive switch route PCI Express® (PCIe) data between two possible destinations. The MAX4889A is an octal single pole/double throw (8 x SPDT) switch ideal for switching four half lanes of PCIe data between four destinations. It features a single digital control input (SEL) to switch signal paths. Typically used in desktop computers, servers/storage area networks and laptops.
- Single supply range from 1.65V to 3.6V
- Operating temperature range from -40°C to 85°C
- Four half lanes configuration
- Low same-pair skew of 7ps
- Low 120µA (max) quiescent current
- Supports PCIe Gen I and Gen II data rates
- Flow through pin configuration for ease of layout
- Industry compatible pinout
- Desktop Computers; Laptops; Servers/Storage Area Networks
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
PCI Express スイッチ
TQFN-EP
1.65V
-40°C
-
0
PCIe 1.0, PCIe 2.0
42ピン
3.6V
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書