さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,119.09 (¥1,230.999) |
| 10+ | ¥863.42 (¥949.762) |
| 50+ | ¥761.14 (¥837.254) |
| 100+ | ¥729.47 (¥802.417) |
| 250+ | ¥696.01 (¥765.611) |
| 500+ | ¥675.86 (¥743.446) |
| 1000+ | ¥659.27 (¥725.197) |
製品概要
The MAX44285TAUA+ is a dual channel, high precision, high voltage, current sense amplifier in 8 pin µMAX package. This dual channel high side current sense amplifier has precision accuracy specifications of VOS less than 12µV (maximum) and gain error less than 0.1% (maximum). The MAX44285T features an input common mode voltage range from 2.7V to 76V with 80KHz of small signal bandwidth which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. It is typically used in base stations and communication equipment, power management systems, server backplanes, industrial control and automation.
- Gain is 20V/V
- Supply voltage from 2.7V to 5.5V
- Supply current of 1300µA at TA = +25°C
- Power supply rejection ratio of 120dB at 2.7V ≤ VDD ≤ 5.5V
- Input bias current (at VRS+ and VRS-) of 65µA and input offset current of 1100nA
- Common mode rejection ratio of 140dB at 4.5V <lt/> VRS+ <lt/> 76V
- Input offset voltage of ±12µV at TA = +25°C, input sense voltage of 125mV
- Output resistance of 0.1mohm
- Operating temperature range from -40°C to +125°C
- 80KHz signal bandwidth
- Base Stations and Communication Equipment; Industrial Control and Automation; Power Management Systems; Server Backplanes
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ハイサイド
µMAX
-40°C
2.7V
0
表面実装
-
0
2 x アンプ
µMAX
-
80kHz
8ピン
125°C
5.5V
20 V/V
-
0
12µV
65µA
80kHz
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書