さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥277.16 (¥304.876) |
| 10+ | ¥246.11 (¥270.721) |
製品情報
製品概要
The MAX2661EUT+T is a 400MHz to 2.5GHz upconverter mixer in 6 pin SOT-23 package. This miniature, low-cost, low-noise upconverter mixer is designed for low voltage operation and is ideal for use in portable consumer equipment. Signals at the IF input port are mixed with signals at the local oscillator (LO) port using a double-balanced mixer. This upconverter mixer operates with IF input frequencies between 40MHz and 500MHz and upconvert to output frequencies as high as 2.5GHz. Supply current is essentially constant over the specified supply voltage range. Typically used at 400MHz/900MHz/2.4GHz ISM, hand-held radios, wireless local area networks (WLANs), IEEE 802.11 and wireless data, personal communications systems (PCS), cellular and cordless phones.
- Single supply of +2.7V to +5.5V
- Operating temperature range from -40°C to 85°C
- 7.1dBm at 8.3mA high output intercept point (OIP3)
- 1µA shutdown mode
- Ultra-small surface-mount package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
400MHz
2.7V
SOT-23
6ピン
85°C
0
2.5GHz
5.5V
SOT-23
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書