さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥694.41 (¥763.851) |
| 10+ | ¥452 (¥497.2) |
| 25+ | ¥387.89 (¥426.679) |
| 100+ | ¥315.32 (¥346.852) |
| 250+ | ¥279.7 (¥307.67) |
| 500+ | ¥257.79 (¥283.569) |
| 2500+ | ¥242.75 (¥267.025) |
| 5000+ | ¥239.06 (¥262.966) |
製品情報
製品概要
The MAX17596ATE+T is a peak current mode controller for flyback and boost regulator in 16 pin TQFN package. It offers input thresholds suitable for low voltage DC to DC applications (4.5V to 36V). It contains built-in gate driver for external N channel MOSFETs and includes an internal error amplifier with 1% accurate reference which eliminates need for an external reference. The switching frequency is programmable from 100KHz to 1MHz with an accuracy of 8% that allows optimization of magnetic and filter components resulting in compact and cost effective power conversion. For EMI sensitive applications, it incorporates programmable frequency dithering scheme which enables low EMI spread spectrum operation. A programmable slope compensation scheme is provided to ensure stability of peak current mode control scheme. It is used in wide range DC input flyback/boost battery chargers, battery powered, industrial and telecom applications.
- Supply voltage range is 4.5V to 36V, maximum duty cycle of 48%
- Operating temperature range from -40°C to 125°C
- Enable compact, cost effective and efficient isolated/nonisolated power supplies
- VIN supply current of 2mA (SW = 400KHz) and VIN supply shutdown current of 20μA (VEN = 0V)
- Input overvoltage protection, programmable soft start and slope compensation
- Peak current mode control provides excellent transient response
- Integrated protection features enhance system reliability
- Adjustable current limit with external current sense resistor
- Hiccup mode short circuit protection and overtemperature protection
- Battery-Powered Applications; Industrial and Telecom Applications; Universal Input Offline AC-DC Power Supplies;
- Wide-Range DC-Input Flyback/Boost Battery Chargers
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
シングル エンド コントローラ
電流 モード 制御
36V
16ピン
-
1MHz
50%
-40°C
-
0
-
1MHz
-
1チャネル
4.5V
TQFN
表面実装
100kHz
-
昇圧, フライバック
125°C
-
0
TQFN
-
-
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書