再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,612.55 (¥1,773.805) |
| 10+ | ¥1,400.82 (¥1,540.902) |
| 25+ | ¥1,324.82 (¥1,457.302) |
| 100+ | ¥1,320.61 (¥1,452.671) |
| 250+ | ¥1,294.2 (¥1,423.62) |
| 500+ | ¥1,267.79 (¥1,394.569) |
| 1000+ | ¥1,241.38 (¥1,365.518) |
製品概要
The DS32KHzSN#T&R is a 32.768KHz temperature compensated crystal oscillator in 16 pin SOIC package. This temperature compensated crystal oscillator (TCXO) with an output frequency of 32.768KHz addresses applications requiring better timekeeping accuracy and can be used to drive the X1 input of most Dallas Semiconductor real-time clocks (RTCs), chipsets and other ICs containing RTCs. Typical applications include GPS receivers, telematics, network timing and synchronization in servers, routers, hubs, switches and automatic power meters.
- 4.5V to 5.5V VCC operating voltage, 2.7V to 5.5V VBAT operating voltage with VCC grounded
- Operating temperature range from -40°C to +85°C
- Accurate to ±4 minute/year
- Battery backup for continuous timekeeping
- No calibration required
- Low power consumption
- Surface mountable using BGA package
- UL recognized
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
32.768kHz
SOIC
5V
-40°C
0
7.5ppm
矩形波
DS32kHz
85°C
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書