さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,297.85 (¥1,427.635) |
| 10+ | ¥1,137.57 (¥1,251.327) |
| 25+ | ¥1,014.02 (¥1,115.422) |
| 100+ | ¥936.1 (¥1,029.71) |
| 250+ | ¥887.13 (¥975.843) |
| 810+ | ¥860.5 (¥946.55) |
製品情報
製品概要
The DS1856B-050+ is a dual, temperature-controlled resistors with internally calibrated monitor and password protection in 16 pin CSBGA package. This dual, temperature-controlled, non-volatile variable resistors with three monitors consists of two 256-position, linear, variable resistors, three analogue monitor inputs (MON1, MON2, MON3) and a direct to digital temperature sensor. The device provides an ideal method for setting and temperature compensating bias voltages and currents in control applications using minimal circuitry. The variable resistor settings are stored in EEPROM memory and can be accessed over 2-wire serial bus. It is used in optical transceivers, optical transponders, instrumentation and industrial controls, RF power amps and diagnostic monitoring.
- Supply voltage range is 2.85V to 5.5V
- Operating temperature range from -40°C to 95°C
- SFF-8472 compatible, two buffers with TTL/CMOS-compatible inputs and open-drain outputs
- Five monitored channels (temperature, VCC, MON1, MON2, MON3), 50/50Kohm RES0/RES1 resistance
- 3 external analogue inputs (MON1, MON2, MON3) support internal and external calibration
- Scalable dynamic range for external analogue inputs, internal direct to digital temperature sensor
- Alarm and warning flags for all monitored channels
- Two linear, 256-position, non-volatile temperature controlled variable resistors
- Resistor settings changeable every 2°C, three levels of security, 2-wire serial interface
- Access to monitoring and ID information configurable with separate device addresses
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
50kohm
2線, シリアル
-
5.5V
16ピン
50ppm/°C
95°C
-
0
デュアル
リニア
2.85V
CSBGA
256
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書