さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥725.73 (¥798.303) |
| 10+ | ¥651.16 (¥716.276) |
| 50+ | ¥558.77 (¥614.647) |
| 100+ | ¥466.38 (¥513.018) |
| 250+ | ¥451.91 (¥497.101) |
| 500+ | ¥426.31 (¥468.941) |
製品情報
製品概要
The DS1809U-100+ is a Dallastat non-volatile digitally controlled potentiometer in 8 pin µSOP package. This device provides simple contact closure controlled interface and microprocessor controlled interface. Wiper position is maintained in the absence of power in EEPROM. The device provides two methods of non-volatile wiper storage using internal EEPROM memory cells. These two methods include an auto store configuration and a command initiated storage operation which is processed utilizing the STR input pin. The EEPROM cell array of the DS1809 is designed to accept greater than 50K writes. It handles both mechanical pushbutton and digital inputs, hence DS1809 can adapt to applications with either or both mechanical and processor controlled interfaces.
- Supply voltage range from 4.5V to 5.5V, active supply current is 500μA, standby current is 25μA
- Operating temperature range from -40°C to 85°C
- Single 64 position linear potentiometer
- Electronic interface provides either digital or pushbutton control
- Two non-volatile wiper storage options
- Low cost alternative to mechanical solutions
- End to end resistance is 100Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
- Wiper resistance is 400 ohm, wiper current is 1mA, minimum wiper storage time is 4ms
- Uniform wiper position over entire resistance range
- Signal Processing; Automation & Process Control
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
100kohm
押しボタン
± 20%
5.5V
8ピン
750ppm/°C
85°C
-
0
シングル
リニア
4.5V
µSOP
64
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書