さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,628.44 (¥1,791.284) |
| 10+ | ¥1,495.98 (¥1,645.578) |
| 74+ | ¥1,472.06 (¥1,619.266) |
| 148+ | ¥1,469.26 (¥1,616.186) |
| 296+ | ¥1,467.86 (¥1,614.646) |
| 518+ | ¥1,466.46 (¥1,613.106) |
製品情報
製品概要
The DS1806E-050+ is a digital sextet potentiometer in 20 pin TSSOP package. It is a six-channel, digitally controlled, solid-state linear potentiometer. Each potentiometer is comprised of 63 equiresistive sections. Each potentiometer has three terminals accessible to the user. These include the high side terminals HX, the wiper terminals WX and the low-end terminals L1-3 and L4-6. Each wiper's position is selected via an 8-bit register value. Communication and control of the device is accomplished via a 3-wire serial port interface. This interface in conjunction with a cascade output allows the value of the device wiper settings to be read. For multiple device and single processor environments, the DS1806 can be cascaded or daisy-chained. This feature allows a single processor to control multiple devices.
- Supply voltage range from 2.7V to 5.5V
- Standard 50Kohm resistance
- End to end resistor tolerance is 20%, temperature coefficient is 750ppm/°C
- 3-wire serial port provides for reading and setting each potentiometer
- Input capacitance is 5pF, output capacitance is 7pF
- Clock frequency range from DC to 10MHz
- Width of CLK pulse is 50ns, data setup time is 30ns
- Operating temperature range from -40°C to 85°C
- Signal Processing
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
50kohm
3線, シリアル
± 20%
5.5V
20ピン
750ppm/°C
85°C
-
0
六角 (6連)
リニア
2.7V
TSSOP
64
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書