さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,018.18 (¥5,519.998) |
| 12+ | ¥4,612.56 (¥5,073.816) |
| 36+ | ¥4,434.77 (¥4,878.247) |
| 108+ | ¥4,260.17 (¥4,686.187) |
| 252+ | ¥4,128.52 (¥4,541.372) |
製品情報
製品概要
The DS1225AD-150IND+ is a 64K non-volatile SRAM in 28 pin EDIP package. It is a 65,536bit, fully static, non-volatile SRAM organized as 8192 words by 8 bits. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. The NV SRAM can be used in place of existing 8K x 8 SRAMs directly conforming to the popular bytewide 28 pin DIP package. The device matches the pin-out of 2764 EPROM and the 2864 EEPROM allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to +85°C
- Data is automatically protected during power loss
- Directly replaces 8K x 8 volatile static RAM or EEPROM
- Unlimited write cycles
- Low power CMOS
- Read and write access time is 150ns
- Lithium energy source is disconnected to retain freshness until power is applied for the first time
- Write protection voltage is 4.37V
- Operating current is 85mA
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
64Kbit
150ns
4.5V
eDIP
パラレル
-40°C
-
0
8K x 8ビット
150ns
5.5V
28ピン
スルーホール
85°C
0
技術文書 (1)
DS1225AD-150IND+ の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書