さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥478.22 (¥526.042) |
| 10+ | ¥357.76 (¥393.536) |
| 50+ | ¥309.32 (¥340.252) |
| 100+ | ¥294.31 (¥323.741) |
| 250+ | ¥278.48 (¥306.328) |
| 500+ | ¥268.93 (¥295.823) |
製品情報
製品概要
The DS1091LUA-033+ is an automotive temperature range Spread-Spectrum EconOscillator™ in 8 pin µMAX package. The DS1091L is a low-cost clock generator that is factory-trimmed to output frequency of 33.3MHz with a nominal accuracy of ±0.25%. The device can also produce a centre dithered spread-spectrum output with pin-selectable dither magnitude and rate. Assembled in an 8-pin µMAX® package, the DS1091L is designed to operate with a 3.0V to 3.6V power supply over the automotive temperature range (-40°C to +125°C). It is used in automotive infotainment, POS terminals, LCD displays, printers and industrial control.
- ±1.75% accuracy across temperature and voltage
- Pin selectable centre dither magnitude of 0%, ±1%, ±2% or ±4%
- Pin selectable dither rate
- Supply current (active) is 16mA
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
33.3MHz
-
3.3V
-40°C
センター
矩形波
µMAX
DS1091L
125°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書