さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥455.71 (¥501.281) |
| 10+ | ¥398.74 (¥438.614) |
| 50+ | ¥330.39 (¥363.429) |
| 100+ | ¥296.21 (¥325.831) |
| 250+ | ¥273.42 (¥300.762) |
| 500+ | ¥267.96 (¥294.756) |
| 2500+ | ¥262.49 (¥288.739) |
製品情報
製品概要
The DS1090U-2/V+ is a low-frequency, spread-spectrum EconOscillator in 8 pin µMAX package. It is intended to be used as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function reduces peak-radiated emissions from the power supply at its fundamental frequency as well as harmonic frequencies. The device consists of four basic circuit blocks such as resistor-programmed master oscillator, factory-programmed clock prescaler, a pin-programmed dither circuit and the voltage-bias circuit that provides the feedback path to the master oscillator for frequency control and dithering functions. The DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescalers and external resistor allows for output frequencies ranging from 2MHz to 4MHz. Both dither frequency and dither percentage are set using control pins.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to +85°C
- Simple user programming
- Dither percentage programmable from 0% to 8%
- Dither rate programmable (fMOSC/512, 1024, 2048 or 4096)
- CMOS/TTL compatible output
- Prescaler divides the frequency of master oscillator by 2
- Automotive AEC-Q100 qualified
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
4MHz
-
5.5V
-40°C
-
CMOS / TTL
µMAX
DS1090
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書