さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥358.96 (¥394.856) |
| 10+ | ¥275.88 (¥303.468) |
| 50+ | ¥253.94 (¥279.334) |
| 100+ | ¥210.05 (¥231.055) |
| 500+ | ¥190.03 (¥209.033) |
製品概要
The T356 series UltraDip II Polar radial Solid Tantalum Capacitor with outside bend leads. This miniature and dipped capacitor provides the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate during life tests. This series also exhibits low DC leakage, ESR and impedance and maintains excellent temperature stability.
- Laser-marked case
- 0.1 to 680μF Capacitance range
- 3 to 50V Voltage range
- A, B, C, D, E, F, G, H, I, J, K, L and M Case sizes available
技術仕様
4.7µF
± 10%
5.08mm
-
ラジアル リード付き
-
UltraDip II T35X Series
125°C
0
10V
ラジアル リード付き
0
-
-
8.6mm
-55°C
-
T356A475K010AT の代替製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書