280 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,184.22 (¥2,402.642) |
| 5+ | ¥1,862.59 (¥2,048.849) |
| 10+ | ¥1,540.95 (¥1,695.045) |
| 50+ | ¥1,536.08 (¥1,689.688) |
| 100+ | ¥1,395.12 (¥1,534.632) |
| 250+ | ¥1,385.41 (¥1,523.951) |
製品概要
IKCM20L60GAXKMA1 is a CIPOS™ control integrated power system. It offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like an air conditioning, a refrigerator and a washing machine. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection. TRENCHSTOP™ IGBTs and anti parallel diode is combined with an optimized SOI gate driver for excellent electrical performance. Typical application includes dish washers, refrigerators, washing machines, air-conditioners, fans, low power motor drives.
- Fully isolated dual In-Line moulded module, TRENCHSTOP™ IGBTs
- Rugged SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS=15V
- Integrated bootstrap functionality, over current shutdown
- Temperature monitor, under-voltage lockout at all channels
- Low side emitter pins accessible for all phase current monitoring (open emitter)
- Cross-conduction prevention, 3Φ SOI gate driver, thermistor
- All of 6 switches turn off during protection
- 3 half bridges with TRENCHSTOP™ IGBTs and anti parallel diodes
- Operating junction temperature range from -40 to 125°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
IGBT
20A
DIP
CIPOS Mini
600V
2kV
CIPOS Mini
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書