さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥303.82 (¥334.202) |
| 10+ | ¥224.2 (¥246.62) |
| 50+ | ¥204.17 (¥224.587) |
| 100+ | ¥182.14 (¥200.354) |
| 250+ | ¥171.64 (¥188.804) |
| 500+ | ¥165.32 (¥181.852) |
| 1000+ | ¥163.84 (¥180.224) |
| 2500+ | ¥162.36 (¥178.596) |
製品概要
CBTL02043ABQ,115 is a 2 differential channel, 2-to-1 multiplexer/demultiplexer switch for USB 3.1, PCI Express Generation 3, or other high-speed serial interface applications. The CBTL02043A/B can switch two differential signals to one of two locations. Using a unique design technique, NXP has minimized the impedance of the switch such that the attenuation observed through the switch is negligible, and also minimized the channel-to-channel skew as well as channel-to-channel crosstalk, as required by the high-speed serial interface. CBTL02043A/B allows expansion of existing high-speed ports for extremely low power. The device's pinouts are optimized to match different application layouts. CBTL02043A has I/O pins on the opposite of the package, and is suitable for edge connector(s) with different signal sources on the motherboard. CBTL02043B has outputs on both sides of the package, and the device can be placed between two connectors to multiplex differential signals from a controller.
- High-speed signal switching for 10 Gbps applications
- High bandwidth of 10GHz at -3dB
- Low insertion loss: -0.5dB at 100MHz, -1.3dB at 4.0GHz
- Low return loss: -13.5dB, low crosstalk: -35dB, low off-state isolation: -20dB at 4GHz
- Low intra-pair skew: 5ps typical, low inter-pair skew: 35ps maximum
- VDD operating range from 3.3V ±10 %
- Shutdown pin (XSD) for power-saving mode
- ESD tolerance: 2000V HBM, 1000V CDM
- Available in DHVQFN20 package
- Temperature range from -40°C to +85°C
技術仕様
アナログ マルチプレクサ/デマルチプレクサ
単一電源
3V ~ 3.6V
20ピン
6ohm
-
シリアル
-40°C
-
0
2回路
6ohm
DHVQFN
2チャネル
-
2:1
表面実装
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書