さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥188.52 (¥207.372) |
| 10+ | ¥142.87 (¥157.157) |
| 50+ | ¥131.5 (¥144.65) |
| 100+ | ¥119.04 (¥130.944) |
| 250+ | ¥113.9 (¥125.29) |
| 500+ | ¥110.21 (¥121.231) |
製品情報
製品概要
TJA1051T/3,118 is a high-speed CAN transceiver that provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a MCU with) a CAN protocol controller. The TJA1051 belongs to the third generation of high-speed CAN transceiver, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD) performance, and also features ideal passive behaviour to the CAN bus when the supply voltage is off, TJA1051T/3 can be interfaced directly to microcontrollers with supply voltages from 3V to 5V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
- Supply voltage range from 4.5 to 5.5V and 2.5mA max supply current at silent mode
- Suitable for 12V and 24V systems
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- AEC-Q100 qualified
- Low power management: functional behaviour predictable under all supply conditions
- Transceiver disengages from the bus when not powered up (zero load)
- Bus pins protected against transients in automotive environments
- Transmit Data (TXD) dominant time-out function
- Undervoltage detection on pins VCC and VIO and thermally protected
- 8 lead SO package and virtual junction temperature range from -40 to +150°C
技術仕様
CAN FD トランシーバ, I2C
4.5V
SOIC
1チャネル
1レシーバー
150°C
AEC-Q100
0
5Mbps
5.5V
8ピン
1ドライバ
-40°C
-
0
TJA1051T/3,118 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書