250 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,190.44 (¥3,509.484) |
| 10+ | ¥2,807.24 (¥3,087.964) |
| 25+ | ¥2,678.42 (¥2,946.262) |
| 50+ | ¥2,597.99 (¥2,857.789) |
| 100+ | ¥2,496.94 (¥2,746.634) |
製品概要
MPXV5010GP is a MPxx5010 series piezoresistive transducer in a 8 pin SOP package. It is a state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical applications include hospital beds, HVAC, respiratory systems, process control, washing machine water level measurement and appliance liquid level and pressure measurement.
- Single port
- Operating gauge pressure range from 0 to 10Kpa
- 5.0% maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Durable epoxy unibody and thermoplastic (PPS) surface mount package
- Temperature compensated over -40°C to +125°C
- Patented silicon shear stress strain gauge
- 5VDC supply voltage, 10mADC supply current
- 1ms response time, ±0.5%VFSS stability
- Barbed side ports for robust tube connection
技術仕様
ゲージ
450mV/kPa
4.75V
SOP
8ピン
± 5%
表面実装
エア
125°C
-
0
0kPa
10kPa
5.25V
SOP
アナログ
シングル ラジアル バーブ
-
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書