さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥785.24 (¥863.764) |
| 10+ | ¥599.84 (¥659.824) |
| 25+ | ¥553.1 (¥608.41) |
| 50+ | ¥528.44 (¥581.284) |
| 100+ | ¥503.77 (¥554.147) |
| 250+ | ¥479.16 (¥527.076) |
| 500+ | ¥464.95 (¥511.445) |
製品概要
SGTL5000XNLA3R2 is a low power stereo codec with headphone amp designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, headphone-out, and digital I/O. Deriving its architecture from best in class, NXP integrated products that are currently on the market. The SGTL5000 is able to achieve ultra low power with very high performance and functionality, all in one of the smallest footprints available. Target markets include media players, navigation devices, smart phones, tablets, medical equipment, exercise equipment, consumer audio equipment, etc. Features such as capless headphone design and an internal PLL help lower overall system cost.
- Designed to operate from 1.62 to 3.6V
- NXP surround, NXP bass, tone control/ parametric equalizer/ graphic equalizer clocking/control
- PLL allows input of an 8.0MHz to 27MHz system clock - standard audio clocks are derived from PLL
- Digital I/O: I2S port to allow routing to Application Processor
- Operational ambient temperature -40°C to 85°C
- Available in 20 pin QFN package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ステレオ
1
85°C
HUQFN-EP
2チャネル
24bit
I2C, I2S, SPI
-
0
1
-40°C
48kSPS
20ピン
2チャネル
100dB
1.62V ~ 3.6V
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書