再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥998.13 (¥1,097.943) |
| 10+ | ¥930.09 (¥1,023.099) |
| 25+ | ¥902.54 (¥992.794) |
| 50+ | ¥881.47 (¥969.617) |
| 100+ | ¥858.78 (¥944.658) |
| 250+ | ¥831.25 (¥914.375) |
| 500+ | ¥824.76 (¥907.236) |
製品情報
製品概要
FM25W256-GTR is a 256-Kbit (32K × 8) serial (SPI) F-RAM memory. It is a 256-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. The FM25W256 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25W256 ideal for non-volatile memory applications requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss. The FM25W256 provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement.
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI), up to 20MHz frequency
- Direct hardware replacement for serial flash and EEPROM
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Sophisticated write protection, hardware protection using the write protect (active-low WP) pin
- S/W protection using write disable instruction, software block protection for 1/4, 1/2/whole array
- Wide voltage operation: VDD=2.7V to 5.5V
- VDD supply current is 0.25mA at fSCK =1MHz
- VDD standby current is 15µA typ at active-low CS=VDD, all other inputs VSS or VDD
- 8-pin SOIC package, -40°C to +85°C industrial temperature range
技術仕様
256Kbit
SPI
2.7V
SOIC
表面実装
85°C
0
32K x 8ビット
20MHz
5.5V
8ピン
-40°C
-
0
技術文書 (1)
FM25W256-GTR の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書