さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥268.99 (¥295.889) |
| 10+ | ¥244.69 (¥269.159) |
| 50+ | ¥241.23 (¥265.353) |
製品概要
FM25C160B-GTR is a 16-Kbit (2 K × 8) Serial (SPI) automotive F-RAM. It is a 16-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25C160B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories.
- 16-Kbit ferroelectric random access memory (F-RAM) logically organized as 2 K × 8
- High-endurance 10 trillion read/writes, 121-year data retention
- No Delay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI)
- Direct hardware replacement for serial flash and EEPROM, supports SPI mode 0 (0,0) and mode 3 (1,1)
- Hardware protection using the Write Protect (active low WP) pin
- S/W protection using write disable instruction, S/W block protection for 1/4, 1/2 or entire array
- VDD standby current is 10µA max (TA=85°C)
- Voltage operation range from 4.5V to 5.5V
- 8-pin SOIC package, industrial operating temperature range from -40 to +125°C
技術仕様
16Kbit
SPI
4.5V
SOIC
表面実装
85°C
0
2K x 8ビット
20MHz
5.5V
8ピン
-40°C
-
0
技術文書 (1)
FM25C160B-GTR の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書