さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥594.9 (¥654.39) |
| 10+ | ¥451.93 (¥497.123) |
| 25+ | ¥415.78 (¥457.358) |
| 50+ | ¥411.94 (¥453.134) |
| 100+ | ¥408.09 (¥448.899) |
| 250+ | ¥404.25 (¥444.675) |
| 500+ | ¥400.4 (¥440.44) |
| 1000+ | ¥396.55 (¥436.205) |
製品情報
製品概要
STM32L071RBT6 is an access line ultra-low-power 32bit MCU Arm®-based Cortex®-M0+, up to 192KB Flash, 20KB SRAM, 6KB EEPROM, ADC. The access line ultra-low-power microcontroller incorporate the high performance Arm Cortex-M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer, four general-purpose 16-bit timers and two basic timer, one RTC and one SysTick which can be used as timebases. It also features two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- 128Kbytes flash memory size, 1.8 to 3.6V and BOR enabled VDD range
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- High speed internal 16MHz factory-trimmed RC (+/- 1%)
- PLL for CPU clock, pre-programmed bootloader, USART, I²C, SPI supported
- Development support, serial wire debug supported
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- 7-channel DMA controller, supporting ADC, SPI, I²C, USART, timers
- 4x USART (2 with ISO 7816, IrDA), 1x UART (low power)
- 64 pins LQFP package, industrial temperature range from -40 to 85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32L0 Series Microcontrollers
32ビット
128KB
LQFP
I2C, I2S, LPUART, SPI, USART
16チャネル
1.8V
-40°C
表面実装
STM32L0
0
ARM Cortex-M0+
32MHz
64ピン
51I/O
20KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書