さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥196.07 (¥215.677) |
| 10+ | ¥192.7 (¥211.97) |
| 50+ | ¥189.32 (¥208.252) |
| 100+ | ¥185.94 (¥204.534) |
| 250+ | ¥182.57 (¥200.827) |
| 500+ | ¥179.19 (¥197.109) |
| 1000+ | ¥175.81 (¥193.391) |
| 2500+ | ¥172.43 (¥189.673) |
製品概要
STM8S103K3T6C is a access line 8-bit microcontroller that offers 8Kbyte flash program memory, plus integrated true data EEPROM. It provides the following benefits: performance, robustness, and reduced system cost. This device performance and robustness is ensured by advanced core and peripherals made in a state-of-the art technology, a 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system. The system cost is reduced thanks to an integrated true data EEPROM for up to 300k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset.
- 8Kbytes program memory size, 2.95 to 5.5V operating voltage
- Low power crystal resonator oscillator, external clock input
- Clock security system with clock monitor
- Permanently active, low-consumption power on and power-down reset
- Window watchdog and independent watchdog timers
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN host mode
- Up to 28 I/Os on a 32-pin package including 21 high sink outputs
- Highly robust I/O design, immune against current injection
- Temperature range from -40 to 85°C
- 32 pin LQFP package
技術仕様
STM8 Family STM8S Series Microcontrollers
16MHz
32ピン
28I/O
1KB
10ビット
5.5V
85°C
STM8
-
0
STM8
8KB
LQFP
I2C, SPI, UART
4チャネル
2.95V
-40°C
表面実装
STM8S
0
STM8S103K3T6C の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書