さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥487.73 (¥536.503) |
| 10+ | ¥374.31 (¥411.741) |
| 25+ | ¥333.8 (¥367.18) |
| 50+ | ¥320.84 (¥352.924) |
| 100+ | ¥307.88 (¥338.668) |
| 250+ | ¥291.67 (¥320.837) |
| 500+ | ¥278.7 (¥306.57) |
| 1000+ | ¥269.74 (¥296.714) |
製品情報
製品概要
S2-LPQTR is an ultra-low power, high performance, sub-1GHz transceiver intended for RF wireless applications. The S2-LP supports different modulation schemes: 2(G)FSK, 4(G)FSK, OOK and ASK. The air data rate is programmable from 0.1 to 500Kbps. The S2-LP can be used in systems with channel spacing down to 1KHz enabling the narrow band operations. The S2-LP shows an RF link budget higher than 140dB for long communication ranges and meets the regulatory requirements applicable in territories worldwide, including Europe, Japan, China and the USA. Typical applications include sensors to Cloud, smart metering, home energy management systems, wireless alarm systems, smart home, building automation, industrial monitoring and control, smart lighting systems.
- Excellent performance of receiver sensitivity: down to -130dBm
- Excellent receiver selectivity and blocking
- Frequency bands is 413-479MHz
- Programmable RF output power up to +16dBm
- Programmable RX digital filter and programmable channel spacing
- Fast start-up and freq synthesizer settling time, digital real time RSSI, wireless M-BUS supported
- Automatic frequency offset compensation, AGC and symbol timing recovery
- Battery indicator and low battery detector, 4-wire SPI interface, antenna diversity algorithm
- 24 lead QFN package, antenna diversity algorithm, fully integrated ultra-low power RC oscillator
- Automatic packet acknowledgment and retransmission
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
860MHz
940MHz
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
500Kbps
27mA
24ピン
860MHz
-40°C
85°C
-
0
トランシーバ
1.8V
3.6V
8mA
QFN
QFN
940MHz
16dBm
-130dBm
センサ to クラウド, スマート メーター, ホーム エネルギー マネージメント システム (HEMS), ワイヤレス アラーム システム
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書