さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥396.99 (¥436.689) |
| 10+ | ¥336.39 (¥370.029) |
| 25+ | ¥317.08 (¥348.788) |
| 100+ | ¥291.82 (¥321.002) |
| 250+ | ¥279.68 (¥307.648) |
| 500+ | ¥267.54 (¥294.294) |
| 2500+ | ¥258.51 (¥284.361) |
製品情報
製品概要
MAX6501UKP125+T is a low-cost, fully integrated temperature switch that asserts a logic signal when its die temperature crosses a factory-programmed threshold. This device features two on-chip, temperature-dependent voltage references and a comparator. It has an active-low, open-drain output intended to interface with a microprocessor (µP) reset input. It is used in applications such as µP temperature monitoring in high-speed computers, temperature control, temperature alarms, and fan control.
- Supply voltage range from 2.7V to 5.5V
- Supply current is 30µA typical at (VCC = +2.7V to +5.5V)
- Open-drain output leakage current is 10nA typical at (VCC = +2.7V to +5.5V)
- Temperature threshold accuracy is ±0.5°C typical at (VCC = +2.7V to +5.5V, -45°C to -25°C)
- Low cost, open-drain output, no external components required
- Operating temperature range from -55°C to +125°C
- 5-pin SOT23 package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 4°C
-55°C
125°C
SOT-23
5ピン
5.5V
-
-55°C
-
0
オープン ドレイン
± 0.5°C
-55°C
125°C
SOT-23
2.7V
1チャネル
-
135°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書