さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥37.11 (¥40.821) |
| 100+ | ¥33.39 (¥36.729) |
| 500+ | ¥26.91 (¥29.601) |
| 1900+ | ¥21.89 (¥24.079) |
| 3800+ | ¥20.1 (¥22.11) |
| 5700+ | ¥19.7 (¥21.67) |
製品情報
製品概要
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-theline application (see Suppressor Capacitors).
- Voltage range: 50 – 400 VDC
- Capacitance range: 0.001 μF – 4.7 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead Spacing: 5 mm
- Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grade
技術仕様
メタライズド PET 積層
0.1µF
140V
スルーホール
グレード II (テスト条件 A)
7.2mm
9.5mm
-55°C
AEC-Q200
ラジアル ボックス - 2極
± 5%
250V
ラジアル リード付き
5mm
4.5mm
R82 Series
105°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Indonesia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書