製品概要
The SPSGRF-868 from STMicroelectronics is a sub-GHz 868MHz low power programmable RF transceiver module. The SPSGRF-868 is easy to use, low power sub-GHz module based on the SPIRIT1 RF transceiver, operating respectively in the 868MHz SRD band. The module provides a complete RF platform in a tiny form factor. The SPSGRF series enables wireless connectivity in electronic devices, requiring no RF experience or expertise for integration into the final product. As an FCC, IC and CE certified solution, the SPSGRF series optimizes the time to market of end applications. The SPSGRF-868 is certified CE0051. The module is designed for maximum performance in minimal space and includes 4 programmable I/O pins and SPI serial interfaces.
- Based on sub-1GHz SPIRIT1 transceiver and BALF-SPI-01D3 integrated balun
- 2-FSK, GFSK, MSK, GMSK, OOK, ASK modulation schemes
- Air data rate from 1Kbps to 500Kbps, on-board antenna
- Operating temperature range from -40°C to 85°C
- Receiver sensitivity is -118dBm
- Programmable RF output power up to +11.6dBm
- SPI host interface
- Up to 32 programmable I/O functions on 4 GPIO programmable module pins
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2FSK, GFSK, MSK, GMSK, OOK, ASK
870MHz
1.8V
11.6dBm
22mA
-
500Kbps
-118dBm
3.6V
SPI
自動検針機 (AMR), ワイヤレス センサ ネットワーク, ホーム オートメーション および ビルディング オートメーション
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書