さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥863.33 (¥949.663) |
| 10+ | ¥492.64 (¥541.904) |
| 25+ | ¥485.06 (¥533.566) |
| 50+ | ¥477.47 (¥525.217) |
| 100+ | ¥469.87 (¥516.857) |
| 250+ | ¥434.11 (¥477.521) |
| 500+ | ¥395.09 (¥434.599) |
| 1000+ | ¥369.08 (¥405.988) |
製品情報
製品概要
L2G2ISTR is a L2G2IS MEMS motion sensor. It is an ultra-compact two-axis gyroscope for optical image stabilization. It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through an SPI digital interface. The unique sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. Application includes optical image stabilization.
- ±100dps / ±200dps full-scale range, low-voltage compatible IOs
- Wide supply voltage range from 1.71V to 3.6V
- 3- and 4-wire SPI digital interface, embedded temperature sensor
- Embedded self-test, integrated low- and high-pass filters with user selectable bandwidth
- Measurement range is ±100dps (typ, Vdd = 2.4V and T = 25°C)
- Rate noise density is 0.006dps/(√Hz) (typ, Vdd = 2.4V and T = 25°C)
- Power-down and sleep modes for smart power saving
- Supply current in normal mode is 3.8mA (typ, at Vdd = 2.4V, T = 25°C)
- I/O pad driving current capability is 4mA (typ, at Vdd = 2.4V, T = 25°C)
- LGA-16 package, temperature range from -40 to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
X, Y
1.71V
3.6V
16ピン
SPI
262°/s/LSB, 131°/s/LSB
-
0
デジタル
± 100°/s, ± 200°/s
LGA
LGA
-40°C
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書