さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥466.72 (¥513.392) |
| 10+ | ¥350.04 (¥385.044) |
| 25+ | ¥320.46 (¥352.506) |
| 50+ | ¥314.3 (¥345.73) |
| 100+ | ¥308.14 (¥338.954) |
| 250+ | ¥301.98 (¥332.178) |
| 500+ | ¥295.82 (¥325.402) |
| 1000+ | ¥289.66 (¥318.626) |
製品概要
ST2378ETTR is an 8bit, dual supply, bidirectional level translator with ±15KV ESD protection on I/Os at VCC side. It is designed to interface data transfer between low voltage ASICs/PLDs and higher voltage systems. Externally applied voltage, VCC and VL, set logic levels at both sides with the range specified as 1.71V ≤ VL ≤ 5.5V and VL ≤ VCC ≤ 5.5V. For proper operation, VCC should be set higher than VL. Utilizing a transmission-gate-based design, this device allows bidirectional asynchronous data transfer, which means each channel is allowed to have either VCC to VL or VL to VCC data transfer direction independently and no direction pin is required. The ST2378E device operates at a guaranteed data rate of 13Mbps over the entire specified operating voltage range.
- High speed: tPD = 15ns (max.) at TA = 85 °C, VL = 1.8V, VCC = 5.5 V
- Guaranteed data rate of 13Mbps (1.8 V ≤ VL ≤ VCC ≤ 5.5V)
- Low power dissipation: ITS-VL = ITS-VCC = 1µA (max.) at TA = 85°C
- Output impedance: (IOHA) = 20µA (min) at VL = 1.8V; VCC = 5.5V
- Bidirectional level translation
- Totem pole and open drain driving for I2C communications
- 5V tolerant on enable pin
- ESD performance
- HBM <gt/> 15KV ESD protection on I/O VCC lines
- 20 lead TSSOP package, temperature range from -40°C to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
8入力
100ns
TSSOP
1.71V
-40°C
レベル 変換器
-
0
-
20ピン
TSSOP
5.5V
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書