さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥424.53 (¥466.983) |
| 10+ | ¥317.6 (¥349.36) |
| 25+ | ¥290.05 (¥319.055) |
| 50+ | ¥275.47 (¥303.017) |
| 100+ | ¥260.89 (¥286.979) |
| 250+ | ¥260.3 (¥286.33) |
| 500+ | ¥259.71 (¥285.681) |
| 1000+ | ¥259.11 (¥285.021) |
製品概要
LED5000PHR is a 3A monolithic step-down current source with dimming capability in an HSOP8 package. It is an 850KHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized due to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit. Typical applications include high brightness LED driving, street lighting, signage, halogen bulb replacement and general lighting.
- 5.5V to 48V operating input voltage range
- Buck / buck-boost / floating boost topologies
- PWM dimming
- ±3% output current accuracy overtemperature
- 200mohm typical RDSON
- Peak current mode architecture
- Short-circuit protection
- Compliant with ceramic output capacitors
- Inhibit for zero current consumption
- Thermal shutdown
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1チャネル
-
8ピン
48V
-40°C
-
0
-
HSOP
3A
850kHz
3A
HSOP
5.5V
表面実装
150°C
-
0
降圧, 降圧-昇圧
1出力
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書