さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥12,281.4 (¥13,509.54) |
製品概要
The 38984 from Wiha is a professional, switchable BiCut® high performance diagonal cutter with DynamicJoint®. It requires less force and reduces pressure on the wrists. This is durable due to high quality, chromed plier surface to prevent corrosion. In normal mode, the BiCut® effortlessly cuts items such as cables or iron nails. A patented joint design transforms heavy duty diagonal cutter into high performance diagonal cutter for extremely hard and stronger materials. This function is not only suitable for cutting exceptionally tough materials but also for users who need to carry out normal cutting tasks over a longer period of time. Due to double cutting force, the user only needs to apply half the hand force, ensuring work is easy on muscles and tendons. This significantly reduces risk of cramp or slipping if too much force is applied. The backs of handles also feature an extra wide design while integrated soft and hard zones on the handles are ideally tailored to human hand.
- Double power at push of a button, two pliers in one, 200% power at touch of a button
- Increases efficiency, protects health, lowers costs and offers full protection
- Individually tested at 10000VAC and approved for 1000VAC
- Precise, safe work at double the power
- Manufactured according to IEC 60900:2012 standard
- Maximum diameter is 3mm
- Cutter length is 200mm, weight is 380g
- 3.5mm hard wire, 3mm piano wire, 21Nm cutting force
- Suitable for cutting different materials ranging from soft to extremely hard
- Suitable for cutting cables, nails, screws, bolts, wire rope, spring wire and chains
技術仕様
ヘビーデューティー
対角
-
0
200mm
21mm
BiCut
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Vietnam
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書