さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥359.91 (¥395.901) |
| 10+ | ¥266.27 (¥292.897) |
| 50+ | ¥243.06 (¥267.366) |
| 100+ | ¥217.52 (¥239.272) |
| 250+ | ¥216.64 (¥238.304) |
| 500+ | ¥215.75 (¥237.325) |
| 1000+ | ¥214.87 (¥236.357) |
| 2500+ | ¥213.98 (¥235.378) |
製品概要
PCA9955BTWJ is a 16-channel Fm+ I2C-bus 57mA/20V constant current LED driver. The PCA9955B is an I2C-bus controlled 16-channel constant current LED driver optimized for dimming and blinking 57mA Red/Green/Blue/Amber (RGBA) LEDs in amusement products. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 31.25kHz with a duty cycle that is adjustable from 0% to 100% to allow the LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency of 122Hz and an adjustable frequency between 15Hz to every 16.8 sec with duty cycle that is adjustable from 0% to 99.6% that is used to either dim or blink all LEDs with the same value. Typical applications include amusement products, RGB or RGBA LED drivers, LED status information, LED displays, LCD backlights, keypad backlights for cellular phones or handheld devices, fade-in and fade-out for breath light control.
- Operating power supply voltage (VDD) range from 3V to 5.5V
- Output current adjusted through an external resistor (Rext input)
- Output current accuracy (±6% between PCA9955B devices)
- 8MHz internal oscillator requires no external components
- Internal power-on reset and noise filter on SDA/SCL inputs
- No glitch on LEDn outputs on power-up and low standby current
- 5.5V tolerant inputs on non-LED pins
- ESD protection exceeds 4000V HBM per JESD22-A114
- 28 pin HTSSOP package
- Ambient temperature range from -40 to 105°C
技術仕様
定電流
3V
20V
1MHz
HTSSOP
-40°C
-
0
-
HTSSOP
1MHz
-
5.5V
57mA
表面実装
28ピン
105°C
-
0
定電流
16出力
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書