さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,146.95 (¥2,361.645) |
| 10+ | ¥1,690.35 (¥1,859.385) |
| 25+ | ¥1,576.33 (¥1,733.963) |
| 100+ | ¥1,489.96 (¥1,638.956) |
| 250+ | ¥1,460.17 (¥1,606.187) |
| 500+ | ¥1,430.37 (¥1,573.407) |
| 2500+ | ¥1,400.57 (¥1,540.627) |
製品情報
製品概要
MAX9374A is a differential LVPECL-to-LVDS translator and it is designed for telecom applications. The differential output conforms to the ANSI TIA/EIA-644 LVDS standard. The input is biased with internal resistors such that the output is differential low when inputs are open. An on-chip VBB reference output is available for single-ended operation. It is designed for 3.0V to 3.6V operation in systems with a nominal 3.3V supply. Application includes precision clock buffer, low-jitter data repeater, central office clock distribution DSLAM/DLC, base station, mass storage.
- Guaranteed 2.0GHz operating frequency
- 250ps (typ) propagation delay
- 1.0ps RMS jitter (typ)
- On-chip VBB reference for single-ended input
- Output low for open inputs
- ESD protection <gt/>2.0kV (human body model)
- Differential input voltage is 0.1mV (min, VCC <lt/> 3.0V, VCC = 3.0V to 3.6V, -40°C)
- Differential output voltage is 350mV (typ, VCC = 3.0V to 3.6V, -40°C)
- Supply current is 16mA (typ, -40°C, VCC = 3.0V to 3.6V)
- 8 SOT23-8 package, temperature range from -40°C to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1入力
250ps
SOT-23
3V
-40°C
レベル 変換器
-
0
-
8ピン
SOT-23
3.6V
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書