さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,351.54 (¥4,786.694) |
| 5+ | ¥4,187.17 (¥4,605.887) |
| 10+ | ¥4,022.8 (¥4,425.08) |
| 25+ | ¥3,895.04 (¥4,284.544) |
| 50+ | ¥3,651.26 (¥4,016.386) |
製品情報
製品概要
CY15B104Q-SXI is a 4-Mbit (512 K × 8) serial (SPI) F-RAM. It is a 4-Mbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, it performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other non-volatile memories. Application includes bringing a whole new lifestyle and health experience to today’s connected citizen, consumer electronics, and space applications.
- Voltage range from 2.0V to 3.6V, 4-Mbit density, SPI F-RAM
- 4Mbit ferroelectric random access memory (F-RAM) logically organized as 512 K × 8
- High-endurance 100 trillion read/writes, 151-year data retention
- No Delay™ writes, advanced high-reliability ferroelectric process
- Direct hardware replacement for serial flash and EEPROM
- Hardware protection using the Write Protect (active low WP) pin
- S/W protection using write disable instruction, S/W block protection for 1/4, 1/2 or entire array
- 300µA active current at 1MHz, VDD standby current is 100µA typ (TA=25°C)
- Sleep mode current is 3µA typ (TA=25°C)
- 8-pin SOIC package, industrial operating temperature range from -40 to +85°C
技術仕様
4Mbit
SPI
2V
SOIC
表面実装
85°C
0
512K x 8ビット
40MHz
3.6V
8ピン
-40°C
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Cyprus
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書