さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,960.58 (¥13,156.638) |
製品情報
製品概要
The MAX32625MBED# is a evaluation board for MAX32625 microcontroller. The MAX32625is a 32bit RISC ARM Cortex-M4 with FPU based microcontroller, ideal for the emerging category of wearable medical and fitness applications. The architecture combines ultra low power, high efficiency signal processing functionality and ease of use. An internal 96MHz oscillator provides high-performance capability and the internal 4MHz oscillator supports minimal power consumption for applications requiring always-on monitoring. The device provides 512KB of flash and 160KB of SRAM.
- High efficiency microcontroller for wearable devices
- Power management maximizes uptime for battery applications
- Internal oscillator operates up to 96MHz
- 8KB instruction cache
- 1.2V core supply voltage
- Fitness Monitors; Portable Medical Devices; Sensor Hubs; Sports Watches; Wearable Medical Patches
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
-
Cortex-M4F
Eval Board MAX32625
0
32ビット
ARM
MAX32625
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書