さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥155.84 (¥171.424) |
| 10+ | ¥134.69 (¥148.159) |
| 100+ | ¥91.83 (¥101.013) |
| 500+ | ¥86.27 (¥94.897) |
| 5000+ | ¥81.12 (¥89.232) |
製品情報
製品概要
FUSB252UMX is a Type-C CC with a high-speed digital (HSD) port protection switch. It is an integrated port protection switch for USB Type-C® applications. This product will protect HSD+/- and CCx pins when stressed with voltages upto 20V. Over-voltage protection (OVP) at 5.8V typical will protect the system for electrical overstress (EOS) damage. With a fully integrated USB 2.0 switch for HSD+/-, this product can be easily integrated into existing solutions. The HSD switch can pass USB 2.0 signals with a bandwidth of 1GHz to maintain signal integrity and eye compliance. The CC switch has a very low RON of 0.3 ohm to minimize signal attenuation. It also provides dead battery support per the type-C specification additional features include under-voltage lockout (UVLO) and thermal shutdown. It is used in applications such as smartphones, tablets, and laptops.
- Fully type−C port protection, supports USB type−C specification 1.2
- VCC range from 0V to 5.5V, 20VDC protection on VCC
- 16VDC protection on HSD port, VDD operating range from 2.7V to 5.5V
- Quiescent supply current is 9µA typical at (2.7 to 5.5V /OE = L, IOUT = 0)
- 1A current capability, CC RON is 0.3 ohm typical, HSD RON is 5 ohm typical
- Response time is 0.5µs typical at (IOUT = 0.2A, CL = 200pF, VICCx 5V to 6V)
- Propagation delay is 0.25ns typical at (RL = 50 ohm, CL = 5pF)
- 1400MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 0pF)
- Total jitter is 200ps typical at (RL = 50 ohm, CL = 5pF, tR = tF = 500ps (10-90%) at 480Mbps)
- Operating temperature range from -40°C to +85°C, 16-lead UMLP package
技術仕様
USB Cタイプ ポート 保護
2.7V
UMLP
-
-40°C
-
0
USB 2.0
5.5V
16ピン
1ポート
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書