4 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥195,534.47 (¥215,087.917) |
製品情報
製品概要
GPT-9802 from GW Instek is a GPT-9800 series A.C. 200VA AC/DC withstanding voltage tester. It is capable of performing both AC and DC withstanding tests. The GPT-9802 is built upon a high-efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede influence from voltage fluctuation of input AC source. Application includes power cord, home appliances, information technology equipment, medical equipment, household and similar electrical appliances, luminaires, audio, video, and similar electronic apparatus (safety testing of electrical product in manufacturing), quality assurance verification, safety standard compliance Pre-qualification in R&D.
- Provides solid foundation for reliable, safe and practical safety compliance testing
- 0.050KV to 5.000KV AC withstanding, 0.050KV to 6.000KV DC withstanding
- RS-232C, USB, signal I/O and GPIB (optional) interface, 100 memory block for test condition setting
- High accuracy, high efficiency, high stability output and high resolution testing performance
- AC 100V/120V/220V/230V ±10%, 50/60Hz power, 330 (W) x 148 (H) x 452mm(D) dimension, 19Kg weight
- Multiple protection mechanisms, friendly user interface, 500VA power consumption
- 240x64 ice blue dot matrix LCD, manual/auto mode, safety interlock function
- Function key for quick selecting, high intensity flash for caution & status indication
- Zero crossing turn-on operation controllable ramp-up time, true RMS current measurement
- 1µA for measuring current, 2V for setting voltage and IEC, EN, UL, CSA, GB, JIS approved
注意事項
The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
注意
Never touch the safety tester, lead wires, terminals, probes and other connected equipment when the tester is testing.
技術仕様
GPT-9800 Series
0.1kV ~ 5kV
0
AC/DC 抵抗電圧
0.1kV ~ 6kV
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書