さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,765.9 (¥1,942.49) |
| 10+ | ¥1,409.89 (¥1,550.879) |
| 25+ | ¥1,316.95 (¥1,448.645) |
| 50+ | ¥1,270.48 (¥1,397.528) |
| 100+ | ¥1,224.01 (¥1,346.411) |
| 250+ | ¥1,199.53 (¥1,319.483) |
製品情報
製品概要
ARM® Cortex®-M7 32bit MCU + FPU. It supports Up to 21 communication interfaces like up to 3× I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (27Mbit/s, ISO7816 interface, LIN, IrDA, modem control), Up to 5 SPIs (up to 54Mbit/s), 3 with muxed simplex I2Ss for audio class accuracy via internal audio PLL or external clock, 2 x SAIs (serial audio interface), 1 x CAN (2.0B active), 2 x SDMMCs. It supports advanced connectivity such as USB 2.0 full-speed device/host/OTG controller with on-chip PHY, USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.
- Flexible external memory controller with up to 32bit data bus
- 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Dual mode quad-SPI
- Clock, reset and supply management (internal 16MHz factory-trimmed RC)
- Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
- Up to 18 timers, general-purpose DMA, up to 140 I/O ports with interrupt capability
- SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™ debug mode
- True random number generator
- CRC calculation unit and 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32F7 Series Microcontrollers
32ビット
512KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16チャネル
1.7V
-40°C
表面実装
STM32F7
0
ARM Cortex-M7
216MHz
64ピン
50I/O
256KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書