再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,026,360.25 (¥4,428,996.275) |
製品情報
製品概要
Using the latest in commercial interfaces and available computing power, the RSA USB Spectrum Analyzer Series separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. The RSA607A USB spectrum analyzer offers high bandwidth laboratory spectrum analysis in a small, very transportable package. It brings real-time spectrum analysis and wide analysis bandwidth to solving the problems of engineers who need to characterize, validate and manufacture their designs. The heart of the system is the USB-based RF spectrum analyzer that captures 40MHz bandwidths with great fidelity. The RSA607A operates with SignalVu-PC, a powerful program used as the basis of Tek's traditional spectrum analyzers, offering a deep analysis capability previously unavailable in low-cost laboratory solutions. It is used in spectrum management, interference hunting, maintenance, installation and repair of radio networks.
- Frequency range from 9KHz to 7.5GHz
- Standard GPS/GLONASS/Beidou receiver for mapping
- Optional tracking generator for gain/loss, antenna and cable measurements
- Streaming capture can be used to record and play back long term events
- Amplitude accuracy of 0.2 dB to 3GHz (95% confidence)
- Application programming interface included for development of custom programs
- 100μsec minimum signal duration with 100% probability of intercept ensures to see problem every time
- Operating temperature range from -10°C to +55°C
- Dimension of 222.3mm x 75mm x 358.6mm (W x H x L), net weight 2.79Kg
- Requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system
- 40 MHz Captue Bandwidth
- 60 / 70 dB SFDR
- Real-time signal acquisition display and tracking generator option for component characterisation
- Popular wireless standards supported, including Bluetooth and WLAN modules
- Choose your form factor for Field or Lab
内容
RSA607A spectrum analyzer, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
PC ベース
9kHz ~ 7.5GHz
358.57mm
2.88kg
EU, スイス, UK
RSA500A Series
75.03mm
222.25mm
3年
0
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
製品コンプライアンス証明書