7 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,458.03 (¥7,103.833) |
製品情報
製品概要
STM32F723E-DISCO is a discovery kit with STM32F723IE MCU. It allows users to develop applications with the microcontrollers of the STM32F7 series, based on ARM Cortex -M7 core. This discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high speed connectivity features. The PMOD, STMod+ and Arduino Uno V3 connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. Five power supply options are ST LINK/V2-1, USB HS connector, USB FS connector, 5V from Arduino Uno V3 or external connector and USB charger. It is used in applications such as embedded design and development.
- 240×240-pixel TFT LCD with a parallel interface and capacitive touch panel
- USB OTG HS and OTG FS, SAI audio codec
- Four digital ST-MEMS microphones, 8‑Mbit 16‑bit wide PSRAM
- 512Mbit quad-SPI NOR flash memory, user and reset push-buttons
- ARDUINO® Uno V3 expansion connectors
- 3.3 or 5V power supply output for external applications
- Flexible power-supply options: ST-LINK USB VBUS, user USB HS and FS connectors, or external sources
- ESP‑01 Wi‑Fi® module connector, two user USB with Micro-AB
- Stereo speaker output, Pmod™ connector
技術仕様
STMicroelectronics
STM32F7
Cortex-M7
Discovery Dev Board STM32F723IEK6
0
32ビット
ARM
STM32F723IEK6
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書