製品情報
製品概要
MCWF08P1000FTL is a high-power SMD chip resistor with a 100 ohm resistance value, offering ±1% tolerance and a power rating of 250 mW. Packaged in the 0805 (2012 metric) size, this resistor features a thick film construction, making it ideal for high-power applications. It delivers reliable and stable performance in demanding electronic circuits, including industrial equipment, power supplies, automotive, and telecommunications systems. Designed for durability and efficiency, MCWF08P1000FTL ensures consistent operation even under higher power loads, making it an excellent choice for power-sensitive designs and applications requiring superior performance.
- High power and high precision chip resistors
- Resistance is 100 ohm
- Power rating is 250mW
- Resistance tolerance is ±1%
- Voltage rating is 150V
技術仕様
100ohm
250mW
厚膜
MP WF Series
150V
1.25mm
155°C
0
± 1%
0805 [2012 メトリック]
高電力
± 100ppm/°C
2.01mm
-55°C
-
技術文書 (1)
MCWF08P1000FTL の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書